Analog DevicesCFTL-CN0134-EVALZ时钟和计时开发板和套件
ADF4350/ADL5375/ADP150/ADP3334 Clock Generator and Synthesizer/Linear Regulator/Mod and Demod Evaluation Board
| Compliant | |
| 5A991b. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Dev Kit Description
The EVAL-ADF4350EB2Z is designed to evaluate the performance of the ADF4350 frequency synthesizer. A block diagram of the board is shown in Figure 1. It contains the ADF4350 synthesizer, a USB connector and related interface, a 10 MHz TCXO reference source, SMA connectors for the RF outputs, and reference signal plus headers for various signals and voltages. There is also a loop filter (20 kHz) on board. A USB cable is included with the board to connect to a PC USB port.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。