KOA CorporationCFS1/4CT52R564J单侧穿孔定值电阻器
Res Carbon Film 560K Ohm 5% 0.25W(1/4W) -1300ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| CFS1/4CT52R564J | |
| Automotive | No |
| PPAP | No |
| 560K | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -1300 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.2 | |
| 0.15 | |
| 0.45 | |
| 14 | |
| Through Hole |
In addition to being very cost-effective, the CFS1/4CT52R564J fixed single through-hole resistor, developed by KOA Speer Electronics, is very easy to solder onto any printed circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 560K Ohm. Its temperature coefficient is -1300 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. The CFS1/4CT52R564J part has an axial termination style. It has a tolerance of 5%. This device is made with carbon film technology. This product is 3.2 mm long.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

