Stackpole ElectronicsCFM14JT150K单侧穿孔定值电阻器
Res Carbon Film 150K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 150K | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -850 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.3 | |
| 0.4 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CFM14JT150K fixed single through-hole resistor, developed by SEI Stackpole Electronics. This product has a resistance value of 150K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -850 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CFM14JT150K part has an axial termination style. It has a tolerance of 5%. This device is made with carbon film technology. This product is 3.3 mm long. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

