25-50% 折扣
Stackpole ElectronicsCF18JT1K10单侧穿孔定值电阻器
Res Carbon Film 1.1K Ohm 5% 0.125W(1/8W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.65 | |
| Automotive | No |
| PPAP | No |
| 1.1K | |
| 5% | |
| 250 | |
| 0.125 (1/8) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -400 to 0 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.3 | |
| 0.45 | |
| 28 | |
| ±0.3 | |
| ±0.3 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their CF18JT1K10 fixed single through-hole resistor. This product has a resistance value of 1.1K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The CF18JT1K10 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. This product is 3.3 mm long. It has a tolerance of 5%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

