Stackpole ElectronicsCF14JT75K0单侧穿孔定值电阻器

Res Carbon Film 75K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CF14JT75K0 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 75K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -500 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CF14JT75K0 part has an axial termination style. This product is 6 mm long.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    21 星期
    • Price: $0.0068
    1. 5000+$0.0068
    2. 10000+$0.0063
    3. 15000+$0.0062
    4. 25000+$0.0061
    5. 35000+$0.0060

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。