KOA CorporationCF1/2CT52R331J单侧穿孔定值电阻器
Res Carbon Film 330 Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 330 | |
| 5% | |
| 400 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3 | |
| 8.5 | |
| 0.7 | |
| 20 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CF1/2CT52R331J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This product has a resistance value of 330 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -450 to 350 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The CF1/2CT52R331J part has an axial termination style. This product is 8.5 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. It has a tolerance of 5%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

