KOA CorporationCF1/2CT52R201J单侧穿孔定值电阻器
Res Carbon Film 200 Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8533.10.00.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 200 | |
| 5% | |
| 400 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3 | |
| 8.5 | |
| 0.7 | |
| 20 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CF1/2CT52R201J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is -450 to 350 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The CF1/2CT52R201J part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. This product is 8.5 mm long. It has a tolerance of 5%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

