SamtecCES-114-01-T-D连接器插头及 PCB 插座
Conn Socket Strip SKT 28 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 28 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.5/Contact | |
| 566VDC|400VAC | |
| 10 | |
| -55 | |
| 105 | |
| Tube | |
| 35.56 | |
| 5.59 | |
| 5.08 | |
| 3.25 | |
| Through Hole |
Samtec's socket strip CES-114-01-T-D header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 28 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 400 VAC. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 35.56 mm long, 5.08 mm tall and 5.59 mm deep. This connector has an operating temperature of -55 to 105 °C. CES-114-01-T-D is housed in black polyester.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

