| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Unconfirmed |
| 美国海关商品代码 | 8541.21.00.95 |
| Automotive | No |
| PPAP | No |
| Configuration | Single Dual Source |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 4 |
| Maximum Gate-Source Voltage (V) | -3 |
| Maximum Continuous Drain Current (A) | 0.057 |
| Maximum Gate-Source Leakage Current (nA) | 10000 |
| Maximum IDSS (uA) | 57000 |
| Typical Forward Transconductance (S) | 0.062 |
| Maximum Power Dissipation (mW) | 125 |
| Typical Power Gain (dB) | 13.8 |
| Maximum Frequency (MHz) | 20000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 2.6 |
| Package Length | 2.6 |
| PCB changed | 4 |
| Supplier Package | Micro-X |
| Pin Count | 4 |