| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance (H) | 27u |
| Inductance Decrease Percentage @ Isat (%) | 75 |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 1K |
| Maximum DC Current (A) | 1.12 |
| Maximum Saturation Current (A) | 1.12 |
| Maximum DC Resistance (Ohm) | 0.15 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 7.5 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 7.5 |
| Maximum Product Height (mm) | 4.5 |