SumidaCDRH125NP-121MC表面贴装电感器
Inductor Power Shielded Drum Core 120uH 20% 1KHz Ferrite 2.05A 0.17Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 120u | |
| 25 | |
| 20% | |
| 1K | |
| 2.05 | |
| 1.49 | |
| 0.17 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 6 |
Save valuable space on a PCB with this power CDRH125NP-121MC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 12.3 mm long, 6 mm tall and 12.3 mm deep. Its test frequency is 1K Hz. This device is made with drum core technology. It has an inductance of 120u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 170m Ohm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

