| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Configuration | Single |
| Frequency Band | Ka |
| Maximum Forward Voltage (V) | 0.35 |
| Maximum Reverse Voltage (V) | 2 |
| Typical Video Resistance (kOhm) | 537 |
| Maximum Diode Capacitance (pF) | 0.15 |
| Maximum Power Dissipation (mW) | 75 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 0.22(Max) |
| Package Width | 0.38(Max) |
| Package Length | 0.38(Max) |