| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance (H) | 56u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 2.52M |
| Maximum DC Current (A) | 0.94 |
| Maximum Saturation Current (A) | 0.94 |
| Maximum DC Resistance (Ohm) | 0.24 |
| Minimum Self Resonant Frequency (Hz) | 11M(Typ) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 8.1 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 7.3 |
| Maximum Product Height (mm) | 5.5 |