Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Identity Comparator | |
HC | |
8 | |
Inverting | |
170@2V|34@4.5V|29@6V | |
255 | |
A=B | |
Push-Pull | |
5.2 | |
-5.2 | |
2 | |
2.5|3.3|5 | |
6 | |
0.008 | |
50 | |
-55 | |
125 | |
Military | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。