| Compliant | |
| 3A001.a.2.c | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 4(Typ)@5V|9@9V|10@6V|12@4.5V|60@2V | |
| 190@2V | |
| 145@2V | |
| 200@4.5V | |
| Single | |
| Single | |
| 2 | |
| 3|5|9 | |
| 10 | |
| 25 | |
| 25 | |
| 320@4.5V | |
| 250 to 400 | |
| 50 | |
| Single | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

