Compliant | |
EAR99 | |
Obsolete | |
COMPONENTS | |
SVHC | Yes |
Automotive | No |
PPAP | No |
HC | |
JK-Type | |
2 | |
2 | |
2 | |
1 | |
No | |
Reset | |
Inverting/Non-Inverting | |
Negative-Edge | |
170@2V|34@4.5V|29@6V | |
255 | |
3um | |
Single-Ended | |
Push-Pull | |
5.2 | |
-5.2 | |
2 | |
2.5|3.3|5 | |
6 | |
0.004 | |
50 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Look no further than Texas Instruments' CD74HC107M flip flop device, a great device for storing simple state information. It has a differential output signal. This flip flop has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 2 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。