| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| CD4000 | |
| NAND/NOR/Inverter | |
| 6 | |
| (Four Inverter, One 2-IN NOR, One 2-IN NAND) | |
| 0 | |
| 0 | |
| 1 | |
| 200@5V|110@10V|85@15V | |
| 200 | |
| 4.2(Min) | |
| -4.2(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.02 | |
| 5 | |
| 50 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

