| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Family | CD4000 |
| Logic Function | Decoder/Demultiplexer |
| Demultiplexing Capability | 1-of-4 |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 2 |
| Number of Input Enables per Element | 1 |
| Number of Element Outputs | 4 |
| Number of Output Enables per Element | 0 |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 440@5V|190@10V|140@15V |
| Absolute Propagation Delay Time (ns) | 440 |
| Maximum Low Level Output Current (mA) | 4.2(Min) |
| Maximum High Level Output Current (mA) | -4.2(Min) |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3|5|9|12|15 |
| Maximum Operating Supply Voltage (V) | 18 |
| Maximum Quiescent Current (mA) | 0.1 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |