Illinois CapacitorCD15FD511JO3F云母电容器
Cap Mica 510pF 500V 5% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 510pF | |
| 5% | |
| 500VDC | |
| No | |
| Stable Capacitance Over Wide Temperature Range | |
| Radial | |
| 5.9 | |
| 11.9 X 5.6 X 10.2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.9(Max) | |
| 5.6(Max) | |
| 10.2(Max) | |
| 0.6 | |
| 10.2(Max) | |
| Through Hole |
Cornell Dubilier brings you their latest CD15FD511JO3F silver mica capacitor, the perfect solution for an electronics project that requires little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 510pF. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. The CD15FD511JO3F silver mica capacitor has a radial termination style. This product is 11.9(Max) mm long, 10.2(Max) mm tall and 5.6(Max) mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
