Illinois CapacitorCD15FD101GO3云母电容器
Cap Mica 100pF 500V 2%( 11.7 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 2% | |
| 500VDC | |
| Radial | |
| 5.9 | |
| 11.7 X 4.6 X 9.1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.7(Max) | |
| 4.6(Max) | |
| 9.1(Max) | |
| 0.6 | |
| 9.1(Max) | |
| Through Hole |
The CD15FD101GO3 silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The CD15FD101GO3 silver mica capacitor has a radial termination style. It has a tolerance of 2%. Its capacitance value is 100pF. This part has a lead diameter of 0.6 mm and a pitch of 5.9 mm. This product is 11.7(Max) mm long, 9.1(Max) mm tall and 4.6(Max) mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
