| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Clamp | |
| Natural | |
| Nylon 6/6 | |
| 4.8 | |
| -40 | |
| 85 | |
| 4.2 | |
| 9.5 | |
| 7.4 | |
| Screw Mount |
Secure multiple wires for a clean and finished look with this CCS19-S8-M cable clamp from Panduit. This cable clamp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.5 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

