ToshibaCCS15S40,L3F(TRectifiers
Diode Small Signal Schottky Si 40V 1.5A 2-Pin CST-C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Si | |
| Single | |
| 40 | |
| 1.5 | |
| 5 | |
| 0.55 | |
| 200 | |
| 170(Typ) | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | CST-C |
| 2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

