| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Class CC |
| Acting | Slow Blow |
| Application | Motor|Motor Branch Circuit Protection |
| Fuse Size (mm) | 10.3 X 38.1 |
| Current Rating (A) | 5 |
| Maximum Voltage Rating (V) | 600 |
| Maximum AC Voltage Rating (V) | 600 |
| Maximum DC Voltage Rating (V) | 250 |
| Maximum Power Dissipation (W) | 1.89 |
| Breaking Capacity @ Rated Voltage (A) | 200000@600VAC |
| Typical Melting I2t (A²S) | 1060 |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 10.3 |
| Mounting | Holder |