| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | Yes |
| PPAP | No |
| Type | SIM/SAM |
| Gender | SKT |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Terminal Pitch (mm) | 2.54 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 1 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Maximum Insertion Force | 3N |
| Mating Cycle (Cycles) | 500000 |
| PCB Mounting Side | Normal |
| Product Length (mm) | 17.2 |
| Product Depth (mm) | 29.65 |
| Product Height (mm) | 2.7 |
| Mounting | Surface Mount |