TDK-Lambda AmericasCCG30-48-15S直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 15V 2A 30W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 76 | |
| 15 | |
| 2 | |
| 30 | |
| 1500VDC | |
| DC/DC | |
| Yes | |
| 60mV | |
| 60mV | |
| 91 | |
| Negative | |
| -40 | |
| 85 | |
| 20 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.9 mm |
| Package Width | 25.4 mm |
| Package Length | 25.4 mm |
| PCB changed | 6 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

