KOA CorporationCCF1N1.6TTE保险丝
Fuse Chip 1.6A 125V SMD Solder Pad 2410 Ceramic T/R UL/cUL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Power Supply for LCD Inverter|Power Supply for Illumination Inverter | |
| 6 X 2.5 | |
| 1.6 | |
| 125 | |
| 125 | |
| 60 | |
| 0.513 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.5 | |
| 6 | |
| 2.5 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
Be protected by adding a chip CCF1N1.6TTE fuse developed by KOA Speer Electronics. This device has a current rating of 1.6. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The CCF1N1.6TTE fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 60 VDC. This product is 6 mm long, 2.5 mm tall and 2.5 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
