25-50% 折扣
KOA CorporationCCF1N0.4TTE保险丝
Fuse Chip 0.4A 125V SMD Solder Pad 2410 Ceramic T/R UL/cUL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Power Supply for LCD Inverter|Power Supply for Illumination Inverter | |
| 6 X 2.5 | |
| 0.4 | |
| 125 | |
| 125 | |
| 60 | |
| 0.024 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.5 | |
| 6 | |
| 2.5 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
A great alternative to a circuit breaker, this a chip CCF1N0.4TTE fuse from KOA Speer Electronics will protect your electronics. This device has a current rating of 0.4. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The CCF1N0.4TTE fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6 mm long, 2.5 mm tall and 2.5 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 60 VDC. Its fuse is made from ceramic.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
