VishayCCF07220RGKE36单侧穿孔定值电阻器

Res Metal Film 220 Ohm 2% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CCF07220RGKE36 fixed single through-hole resistor from Vishay is the component for you. This part has a power rating of 0.25 (1/4)|0.5 (1/2) W. This product has a resistance value of 220 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The CCF07220RGKE36 part has an axial termination style. This product is 6.22 mm long. It has a tolerance of 2%. This part has an operating temperature of -65 to 150 °C. This device is made with metal film technology.

Import TariffMay apply to this part

9,900 个零件: 可以明天配送

    Total$0.18Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2428+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      4900
      Country Of origin:
      印度
         
      • Price: $0.1823
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2428+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      印度
      • In Stock: 4,900
      • Price: $0.1823
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2533+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      印度
      • In Stock: 5,000
      • Price: $0.1764

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。