VishayCCF0210K0FKE36单侧穿孔定值电阻器
Res Metal Film 10K Ohm 1% 2W ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10K | |
| 1% | |
| 350 | |
| 2 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±100 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.68 | |
| 10.8 | |
| 0.35 | |
| 0.81 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CCF0210K0FKE36 fixed single through-hole resistor from Vishay could be of use in your design. This part has a power rating of 2 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes metal film technology. The CCF0210K0FKE36 part has an axial termination style. This part has an operating temperature of -65 to 230 °C. It has a tolerance of 1%. This product is 10.8 mm long.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

