| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11a/b/g/n | |
| Chip | |
| CCK|DSSS|OFDM | |
| ISM | |
| 2 | |
| 54000 | |
| Dual | |
| 2412|5180 | |
| 2472|5845 | |
| 2.4GHz | |
| -94.5dBm | |
| I2C/SPI/UART | |
| 16dBm(Typ) | |
| 2.3 | |
| 3.3 | |
| 3.6 | |
| 318(Typ) | |
| 67(Typ) | |
| Microcontroller | |
| On Board | |
| Yes | |
| Yes | |
| WEP/WPA-PSK/WPA2-PSK | |
| IPv4/IPv6 | |
| Client|Infrastructure | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 20.75(Max) |
| Package Length | 25.25(Max) |
| PCB changed | 63 |
| Supplier Package | QFM |
| 63 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。