| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A992c. |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Technology | IEEE 802.11b/g/n |
| Style | Chip |
| Maximum Data Rate (Kbps) | 16000 |
| Maximum Operating Frequency (MHz) | 2400 |
| Typical Sensitivity | -94.7dBm |
| Interface | SPI |
| Maximum Output Power | 17.25dBm |
| Minimum Operating Supply Voltage (V) | 2.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Current Consumption (TX) (mA) | 272(Typ) |
| Maximum Current Consumption (RX) (mA) | 53(Typ) |
| Antenna Mounting | On Board |
| Wi-Fi Compliant | No |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 17.75(Max) |
| Package Length | 20.75(Max) |
| PCB changed | 63 |
| Supplier Package | QFM |
| Pin Count | 63 |