| Compliant | |
| 5A991.g | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| Receiver | |
| ASK/FSK/OOK/GFSK/MSK | |
| 250KBd | |
| 500 to 1500 | |
| 928 | |
| 310 to 348|420 to 450|779 to 928 | |
| 1.8V | |
| 2.5V|3.3V | |
| 3.6V | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

