| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.90.40.00 |
| Automotive | No |
| PPAP | No |
| Type | Barrier Strip |
| Number of Contacts | 4 |
| Terminal Pitch (mm) | 9.53 |
| Number of Rows | 1 |
| Number of Circuits | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 30 |
| Maximum Voltage Rating | 300V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Product Length (mm) | 58.42 |
| Product Depth (mm) | 17.8 |
| Product Height (mm) | 15.7 |
| Housing Color | Black |
| Mounting | Through Hole |
Easily mend a cutoff point in a circuit by using this barrier strip CB20110407MP PCB terminal block from Eaton.