KYOCERA AVX Components CorporationCB052E0684KBC塑料薄膜电容器
Cap Film 0.68uF 100V PET-HT 10% (7.2 X 6.1 X 5.2mm) SMD 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.68uF | |
| 10% | |
| 100VDC|63VAC | |
| PET-HT | |
| Flat | |
| Surface Mount | |
| 7.2 X 6.1 X 5.2 | |
| 2824 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.2 | |
| 6.1 | |
| 5.2(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

