KYOCERA AVX Components CorporationCB038D0104GBA塑料薄膜电容器
Cap Film 0.1uF 50V PPS 2% (4.5 X 3.2 X 2.4mm) Stacked 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.1uF | |
| 2% | |
| 50VDC|40VAC | |
| PPS | |
| Stacked | |
| Surface Mount | |
| 4.5 X 3.2 X 2.4 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 2.4(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

