KYOCERA AVX Components CorporationCB027C0473JBA塑料薄膜电容器
Cap Film 0.047uF 25V PEN 5% (3.3 X 2.5 X 1.8mm) Stacked 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.047uF | |
| 5% | |
| 25VDC|16VAC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 3.3 X 2.5 X 1.8 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| 2.5 | |
| 1.8(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

