ITT CorporationCA3106F24-22S-F80圆形连接器
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 24-22 | |
| 8-10 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 74 | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 1000 | |
| 1 | |
| Bayonet Lock | |
| 500 | |
| 43.8 | |
| 59 |
Create a connection with your cylindrical cable housing using this mil-c-5015 circular CA3106F24-22S-F80 connector from ITT. It has a plug type gender. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 24-22. This device has a maximum current rating of 74 A. It uses the crimp termination method. This product is 59 mm long with a diameter of 43.8 mm. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

