SumidaC8100开关变压器
Switching Transformer 1.03:1.04:2.77:2.75 0.06Ohm/0.07Ohm Prim. DCR 0.44Ohm/0.48Ohm/0.52Ohm Sec. DCR 8 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 1.03:1.04:2.77:2.75 | |
| 0.06/0.07 | |
| 0.44/0.48/0.52 | |
| Gull Wing | |
| Surface Mount | |
| 8 | |
| -40 | |
| 85 | |
| SMD | |
| Tape | |
| 9.8 | |
| 12.2 | |
| 6.85 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
