10-25% 折扣
TDKC4532C0G3F151K160KA多层陶瓷电容器
Cap Ceramic 150pF 3000V C0G 10% Pad SMD 1812 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 150pF | |
| 10% | |
| 3000VDC | |
| C0G | |
| Standard | |
| No | |
| High Voltage | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.5 X 3.2 X 1.6 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 1.6 | |
| ±0.4 | |
| ±0.4 | |
| ±0.2 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C4532C0G3F151K160KA multilayer ceramic capacitor from TDK! It can withstand a voltage of 3000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This product is 4.5 mm long, 1.6 mm tall and 3.2 mm deep. Its capacitance value is 150pF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

