WOLFSPEED, INCC3M0120090JMOSFETs
Trans MOSFET N-CH SiC 900V 22A 8-Pin(7+Tab) D2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 900 | |
| 19 | |
| 3.5 | |
| 22 | |
| 250 | |
| 100 | |
| 155@15V | |
| 18@15V | |
| 414@600V | |
| 83000 | |
| 4 | |
| 8 | |
| 13 | |
| 5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.13(Max) mm |
| Package Length | 10.23(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。