WOLFSPEED, INCC3M0120065DMOSFETs
Trans MOSFET N-CH SiC 650V 22A 3-Pin(3+Tab) TO-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single | |
| C3M | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 19 | |
| 3.6 | |
| 22 | |
| 250 | |
| 50 | |
| 157@15V | |
| 28@15V | |
| 640@400V | |
| 98000 | |
| 8 | |
| 17 | |
| 13 | |
| 7 | |
| -40 | |
| 175 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.05(Max) mm |
| Package Width | 5.21(Max) mm |
| Package Length | 16.13(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。