WOLFSPEED, INCC3M0040120K1MOSFETs
Trans MOSFET N-CH SiC 1.2KV 57A 4-Pin(4+Tab) TO-247
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 19 | |
| -40 to 175 | |
| 57 | |
| 53@15V | |
| 94@15V | |
| 2726@1000V | |
| 242000 | |
| 8 | |
| 16 | |
| 23 | |
| 13 | |
| -40 | |
| 175 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 21.14(Max) mm |
| Package Width | 5.21(Max) mm |
| Package Length | 16.13(Max) mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。