WOLFSPEED, INCC3M0040120J1MOSFETs
SiC, MOSFET, 40mΩ, 1200V, TO-263-7XL, Industrial, Gen 3
Features
- • 3rd generation SiC MOSFET technology
- • Optimized package with separate driver source pin
- • High blocking voltage with low on-resistance
- • High-speed switching with low capacitances
- • Fast intrinsic diode with low reverse recovery (Qrr)
- • Halogen free, RoHS compliant
Benefits
- • Reduce switching losses and minimize gate ringing
- • Higher system efficiency
- • Reduce cooling requirements
- • Increase power density
- • Increase system switching frequency
Target Applications
- • Datacenter and Telecom Power Supplies
- • EV Battery Chargers
- • High voltage DC/DC converters
- • Energy Storage Systems
- • Solar Inverters
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 19 | |
| -40 to 175 | |
| 64 | |
| 53.5@15V | |
| 94@15V | |
| 2900@1000V | |
| 272000 | |
| 8 | |
| 18 | |
| 22 | |
| 13 | |
| -40 | |
| 175 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.13(Max) mm |
| Package Length | 10.23(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。