WOLFSPEED, INCC3M0032120J1MOSFETs
Trans MOSFET N-CH SiC 1.2KV 68A 8-Pin(7+Tab) TO-263 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Hex Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 19 | |
| -40 to 175 | |
| 68 | |
| 43@15V | |
| 111@15V | |
| 3424@1000V | |
| 277000 | |
| 7 | |
| 16 | |
| 25 | |
| 15 | |
| -40 | |
| 175 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.13(Max) mm |
| Package Length | 10.23(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。