KEMET CorporationC340C104KDR5TA多层陶瓷电容器
Cap Ceramic 0.1uF 1000V X7R 10% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 1000VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 2.5 | |
| 7.36 X 4.07 X 11.68 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 7.36(Max) | |
| 4.07(Max) | |
| 11.68(Max) | |
| 13.2(Max) |
Do you need a capacitor with high stability and low losses? Then this C340C104KDR5TA multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 1000 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.1uF. This product is 10.16(Max) mm long, 11.68(Max) mm tall and 6.86(Max) mm deep. The C340C104KDR5TA MLCC capacitor has a radial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

