25-50% 折扣

KEMET CorporationC322C332J1G5TA多层陶瓷电容器

Cap Ceramic 0.0033uF 100V C0G 5% Radial 5.08mm 125°C Bag

This C322C332J1G5TA multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. Users like its outside bend wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0033uF. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. It has a tolerance of 5%. The C322C332J1G5TA MLCC capacitor has a radial termination style.

Import TariffMay apply to this part

库存总量: 2,511 个零件

Regional Inventory: 11

    Total$0.02Price for 1

    11 In stock: 可以明天配送

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1827+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      墨西哥
      • In Stock: 11
      • Price: $0.0231
    • (500)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2444+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      墨西哥
      • In Stock: 2,500
      • Price: $0.0899

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。