TDKC3225X7T2W224M200AE多层陶瓷电容器
Cap Ceramic 0.22uF 450V X7T 20% Pad SMD 1210 Soft Termination 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 20% | |
| 450VDC | |
| X7T | |
| Soft Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 2.5 X 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 2 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C3225X7T2W224M200AE multilayer ceramic capacitor from TDK! It can withstand a voltage of 450 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with flexiterm technology. Its capacitance value is 0.22uF. It has a tolerance of 20%. This product is 3.2 mm long, 2 mm tall and 2.5 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。