KEMET CorporationC315C102J5G5TA多层陶瓷电容器
Cap Ceramic 0.001uF 50V C0G 5% Radial 2.54mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 50VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 0.1 | |
| 3.81 X 2.54 X 3.14 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 3.14(Max) | |
| 4.66(Max) |
This C315C102J5G5TA multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C315C102J5G5TA MLCC capacitor has a radial termination style. It has a tolerance of 5%. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 2.54(Max) mm deep. Its capacitance value is 0.001uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

