| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Switch Configuration | N.O./N.C. |
| Maximum Current Rating (A) | 2@125VAC 30VDC |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 2000 |
| Electrical Life (Cycles) | 200000 |
| Mechanical Life (Cycles) | 500000 |
| Actuator Length (mm) | 7 |
| Mounting | Panel Mount |
| Termination Style | Connector |
| Number of Terminals | 4 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 40 |
| Body Length (mm) | 30 |
| Body Depth (mm) | 30 |
| Body Height (mm) | 105 |
| Product Length (mm) | 30 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 105 |