Aker TechnologyC1E-28.63636-12-50100-X1-R石英晶体
Crystal 28.63636MHz ±50ppm (Tol) ±100ppm (Stability) 12pF FUND 100Ohm Automotive AEC-Q200 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 28.63636 | |
| ±50 | |
| ±100 | |
| ±3 | |
| 12 | |
| 100 | |
| Fundamental | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1.7(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。